Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6910-2HTS8#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99AM6444RL
Cut Tape99AM6444
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.440 | $5.44 |
| Total Price | $5.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 25+ | $3.900 |
| 50+ | $3.730 |
| 100+ | $3.560 |
| 250+ | $3.520 |
| 500+ | $3.450 |
| 1000+ | $3.380 |
| 2500+ | $3.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6910-2HTS8#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99AM6444RL
Cut Tape99AM6444
Amplifier TypeProgrammable Gain
No. of Channels1Channels
Gain Bandwidth Product13MHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Range2.7V to 10.5V
Supply Voltage Range2.7V to 10.5V
IC Case / PackageTSOT-23
No. of Pins8Pins
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
No. of Amplifiers1 Amplifier
Technical Specifications
Amplifier Type
Programmable Gain
Gain Bandwidth Product
13MHz
Operating Temperature Max
125°C
Supply Voltage Range
2.7V to 10.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Product Range
-
No. of Amplifiers
1 Amplifier
No. of Channels
1Channels
Operating Temperature Min
-40°C
Supply Voltage Range
2.7V to 10.5V
IC Case / Package
TSOT-23
Power Supply Type
Single & Dual Supply
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
