Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6994IDCB-2#TRMPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99AM6450RL
Cut Tape99AM6450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.610 | $5.61 |
| Total Price | $5.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 25+ | $4.020 |
| 50+ | $3.850 |
| 100+ | $3.680 |
| 250+ | $3.510 |
| 500+ | $3.440 |
| 1000+ | $3.370 |
| 2500+ | $3.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6994IDCB-2#TRMPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99AM6450RL
Cut Tape99AM6450
Frequency1MHz
Supply Voltage Min2.25V
Supply Voltage Max5.5V
IC Case / PackageDFN-EP
Digital IC CaseDFN-EP
No. of Pins6Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
1MHz
Supply Voltage Max
5.5V
Digital IC Case
DFN-EP
Product Range
-
Operating Temperature Max
85°C
Supply Voltage Min
2.25V
IC Case / Package
DFN-EP
No. of Pins
6Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
