Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6994MPS6-2#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK6535RL
Cut Tape78AK6535
Your Part Number
1,843 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.880 | $15.88 |
| Total Price | $15.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.880 |
| 25+ | $11.630 |
| 50+ | $11.160 |
| 100+ | $10.700 |
| 250+ | $10.550 |
| 500+ | $9.970 |
| 1000+ | $9.750 |
| 2500+ | $9.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6994MPS6-2#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK6535RL
Cut Tape78AK6535
Frequency1MHz
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Digital IC CaseTSOT-23
IC Case / PackageTSOT-23
No. of Pins6Pins
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
1MHz
Supply Voltage Max
5.5V
IC Case / Package
TSOT-23
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.25V
Digital IC Case
TSOT-23
No. of Pins
6Pins
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
