Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7000ARMSE-1#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.160 |
| 10+ | $6.320 |
| 25+ | $6.010 |
| 50+ | $5.690 |
| 100+ | $5.510 |
| 250+ | $5.320 |
| 500+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7000ARMSE-1#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2594
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins16Pins
IC Case / PackageMSOP-EP
IC MountingSurface Mount
Input TypeCMOS
Source Current-
Sink Current-
Supply Voltage Min3.5V
Supply Voltage Max135V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay35ns
Output Delay35ns
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
3.5V
Operating Temperature Min
-40°C
Input Delay
35ns
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
MSOP-EP
Input Type
CMOS
Sink Current
-
Supply Voltage Max
135V
Operating Temperature Max
150°C
Output Delay
35ns
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
