Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7103HUHE#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AM1264RL
Cut Tape49AM1264
Your Part Number
1,686 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.080 | $18.08 |
| Total Price | $18.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.080 |
| 25+ | $13.380 |
| 50+ | $12.880 |
| 100+ | $12.370 |
| 250+ | $12.180 |
| 500+ | $11.980 |
| 1000+ | $11.830 |
| 2500+ | $10.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7103HUHE#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AM1264RL
Cut Tape49AM1264
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.4V
Input Voltage Max105V
Max Output Current2.3A
IC Case / PackageQFN-EP
No. of Pins36Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max105V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
105V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
4.4V
Max Output Current
2.3A
No. of Pins
36Pins
Output Voltage - Nom
-
Output Voltage Max
105V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
