Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7862HUFD#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AM2608
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.180 |
| 10+ | $11.160 |
| 25+ | $10.670 |
| 50+ | $10.190 |
| 146+ | $9.720 |
| 292+ | $9.390 |
| 511+ | $9.100 |
Price for:Each
Minimum: 1
Multiple: 1
$14.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7862HUFD#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AM2608
No. of Channels1Channels
Supply Voltage Min4V
Supply Voltage Max140V
IC Case / PackageQFN-EP
No. of Pins20Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHigh Efficiency Switching Surge Stopper
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
140V
No. of Pins
20Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4V
IC Case / Package
QFN-EP
Power Switch
MOSFET
IC Function
High Efficiency Switching Surge Stopper
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
