Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7892AUJM#WTRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel22AM3180RL
Cut Tape22AM3180
Your Part Number
1,998 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.680 | $10.68 |
| Total Price | $10.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
| 25+ | $7.750 |
| 50+ | $7.430 |
| 100+ | $7.110 |
| 250+ | $7.000 |
| 500+ | $6.870 |
| 1000+ | $6.720 |
| 2500+ | $6.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7892AUJM#WTRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel22AM3180RL
Cut Tape22AM3180
Control ModeConstant Frequency, Peak Current
Supply Voltage Min4V
Supply Voltage Max60V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageSWQFN-EP
No. of Pins40Pins
Switching Frequency3MHz
TopologySynchronous Boost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Constant Frequency, Peak Current
Supply Voltage Max
60V
Duty Cycle (%)
-
No. of Pins
40Pins
Topology
Synchronous Boost (Step Up)
Operating Temperature Max
125°C
Qualification
AEC-Q100
Supply Voltage Min
4V
No. of Outputs
1Outputs
IC Case / Package
SWQFN-EP
Switching Frequency
3MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
