Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7893AUFDM#PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM9630
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 3000+ | $3.370 |
| 6000+ | $3.310 |
| 12000+ | $3.230 |
| 18000+ | $3.170 |
| 30000+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7893AUFDM#PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM9630
Control ModeCurrent
Supply Voltage Min4V
Supply Voltage Max60V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageWFQFN
No. of Pins28Pins
Switching Frequency3MHz
TopologySynchronous Boost
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Current
Supply Voltage Max
60V
Duty Cycle (%)
-
No. of Pins
28Pins
Topology
Synchronous Boost
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
4V
No. of Outputs
1Outputs
IC Case / Package
WFQFN
Switching Frequency
3MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
