Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4624IYCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2631
Product RangeLTM4624 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.220 |
| 5+ | $21.050 |
| 10+ | $20.880 |
| 25+ | $20.100 |
| 50+ | $19.670 |
| 100+ | $19.230 |
Price for:Each
Minimum: 1
Multiple: 1
$21.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4624IYCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2631
Product RangeLTM4624 Series
Power Supply ApplicationsITE, Industrial & Medical
Input Voltage Min4V
DC / DC Converter TypeBGA-25, Micro Module
Input Voltage Max14V
Output Power Max-
Output Voltage Min600mV
No. of Outputs1 Output
DC / DC Converter IC CaseBGA
Output Voltage Max5.5V
No. of Pins25Pins
Output Current Max4A
Output Current Max4A
DC / DC Converter Output TypeAdjustable
Output Current4A
Input Voltage DC Min4V
Input Voltage DC Max14V
Height5.01mm
Switching Frequency1MHz
TopologyBuck (Step Down)
Depth6.25mm
Operating Temperature Max125°C
Width6.25mm
Product RangeLTM4624 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
DC / DC Converter Type
BGA-25, Micro Module
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
5.5V
Output Current Max
4A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4V
Height
5.01mm
Topology
Buck (Step Down)
Operating Temperature Max
125°C
Product Range
LTM4624 Series
Input Voltage Min
4V
Input Voltage Max
14V
Output Voltage Min
600mV
DC / DC Converter IC Case
BGA
No. of Pins
25Pins
Output Current Max
4A
Output Current
4A
Input Voltage DC Max
14V
Switching Frequency
1MHz
Depth
6.25mm
Width
6.25mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
