Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4631EV#PBF
Newark Part No.49AM1265
Product RangeLTM4631 Series
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.780 |
| 5+ | $70.600 |
| 10+ | $67.410 |
| 25+ | $64.230 |
| 50+ | $61.050 |
| 180+ | $57.860 |
Price for:Each
Minimum: 1
Multiple: 1
$73.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4631EV#PBF
Newark Part No.49AM1265
Product RangeLTM4631 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeLGA-144, Micro Module
Output Power Max-
Output Voltage Min600mV
Output Voltage Max1.8V
Output Current Max10A
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max15V
Height1.91mm
Depth16mm
Width16mm
Product RangeLTM4631 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
-
Output Voltage Max
1.8V
Output Current Max
10A
Input Voltage DC Min
4.5V
Height
1.91mm
Width
16mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
LGA-144, Micro Module
Output Voltage Min
600mV
Output Current Max
10A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Depth
16mm
Product Range
LTM4631 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability