Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4641MPYCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02AM2644
Product RangeLTM4641 Series
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.760 |
| 5+ | $138.390 |
| 10+ | $136.150 |
| 25+ | $133.230 |
| 50+ | $131.050 |
Price for:Each
Minimum: 1
Multiple: 1
$143.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4641MPYCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02AM2644
Product RangeLTM4641 Series
Power Supply ApplicationsIndustrial
Input Voltage Min4.5V
DC / DC Converter TypeBGA-144, Micro Module
Output Power Max-
Input Voltage Max38V
No. of Outputs1 Output
Output Voltage Min600mV
Output Voltage Max6V
DC / DC Converter IC CaseBGA
Output Current Max10A
Output Current Max10A
No. of Pins144Pins
Output Current10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max38V
Height5.01mm
TopologyBuck (Step Down)
Depth15mm
Width15mm
Operating Temperature Max125°C
Product RangeLTM4641 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
BGA-144, Micro Module
Input Voltage Max
38V
Output Voltage Min
600mV
DC / DC Converter IC Case
BGA
Output Current Max
10A
Output Current
10A
Input Voltage DC Min
4.5V
Height
5.01mm
Depth
15mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Input Voltage Min
4.5V
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
6V
Output Current Max
10A
No. of Pins
144Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
38V
Topology
Buck (Step Down)
Width
15mm
Product Range
LTM4641 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
