Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4649IYCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2654
Product RangeLTM4649 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.650 |
| 5+ | $58.290 |
| 10+ | $57.910 |
| 25+ | $56.260 |
| 50+ | $55.650 |
| 100+ | $55.040 |
Price for:Each
Minimum: 1
Multiple: 1
$58.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4649IYCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2654
Product RangeLTM4649 Series
Power Supply ApplicationsITE & Industrial
Input Voltage Min4.5V
DC / DC Converter TypeBGA-68, Micro Module
Output Power Max-
Input Voltage Max16V
No. of Outputs1 Output
Output Voltage Min600mV
Output Voltage Max3.3V
DC / DC Converter IC CaseBGA
No. of Pins68Pins
Output Current Max10A
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Output Current10A
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Height4.92mm
Switching Frequency450kHz
TopologyBuck (Step Down)
Depth15mm
Operating Temperature Max125°C
Width9mm
Product RangeLTM4649 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
BGA-68, Micro Module
Input Voltage Max
16V
Output Voltage Min
600mV
DC / DC Converter IC Case
BGA
Output Current Max
10A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Height
4.92mm
Topology
Buck (Step Down)
Operating Temperature Max
125°C
Product Range
LTM4649 Series
Input Voltage Min
4.5V
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
3.3V
No. of Pins
68Pins
Output Current Max
10A
Output Current
10A
Input Voltage DC Max
16V
Switching Frequency
450kHz
Depth
15mm
Width
9mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
