Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4650AIY-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.02AM2657
Product RangeLTM4650A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.890 |
| 5+ | $185.040 |
| 10+ | $183.180 |
| 25+ | $178.320 |
| 50+ | $174.750 |
| 100+ | $171.190 |
Price for:Each
Minimum: 1
Multiple: 1
$186.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4650AIY-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.02AM2657
Product RangeLTM4650A Series
Power Supply ApplicationsITE & Industrial
Input Voltage Min4.5V
DC / DC Converter TypeBGA-144, Micro Module
Input Voltage Max16V
Output Power Max-
No. of Outputs2 Output
Output Voltage Min600mV
Output Voltage Max5.5V
DC / DC Converter IC CaseBGA
Output Current Max25A
No. of Pins144Pins
Output Current Max25A
Output Current25A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Height5.01mm
Switching Frequency780kHz
Depth16mm
TopologyBuck (Step Down)
Operating Temperature Max125°C
Width16mm
Product RangeLTM4650A Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
BGA-144, Micro Module
Output Power Max
-
Output Voltage Min
600mV
DC / DC Converter IC Case
BGA
No. of Pins
144Pins
Output Current
25A
Input Voltage DC Min
4.5V
Height
5.01mm
Depth
16mm
Operating Temperature Max
125°C
Product Range
LTM4650A Series
Input Voltage Min
4.5V
Input Voltage Max
16V
No. of Outputs
2 Output
Output Voltage Max
5.5V
Output Current Max
25A
Output Current Max
25A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Switching Frequency
780kHz
Topology
Buck (Step Down)
Width
16mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
