Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4650IY-1ACopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.02AM2659
Product RangeLTM4650 Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $177.470 |
| 5+ | $172.640 |
| 10+ | $167.820 |
| 25+ | $162.990 |
| 50+ | $158.170 |
| 100+ | $153.340 |
Price for:Each
Minimum: 1
Multiple: 1
$177.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4650IY-1ACopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.02AM2659
Product RangeLTM4650 Series
Power Supply ApplicationsITE
DC / DC Converter TypeBGA-144, Micro Module
Output Power Max-
Output Voltage Min600mV
Output Voltage Max1.8V
Output Current Max25A
Output Current Max25A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max15V
Height5.01mm
Depth16mm
Width16mm
Product RangeLTM4650 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage Max
1.8V
Output Current Max
25A
Input Voltage DC Min
4.5V
Height
5.01mm
Width
16mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
BGA-144, Micro Module
Output Voltage Min
600mV
Output Current Max
25A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Depth
16mm
Product Range
LTM4650 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
