Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4658EY#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AK3298
Product RangeLTM4658 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.000 |
| 5+ | $23.450 |
| 10+ | $20.880 |
| 25+ | $19.600 |
| 50+ | $18.900 |
| 100+ | $18.200 |
| 250+ | $17.840 |
Price for:Each
Minimum: 1
Multiple: 1
$26.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4658EY#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AK3298
Product RangeLTM4658 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeBGA-25, Micro Module
Input Voltage Min2.25V
Output Power Max-
Input Voltage Max5.5V
Output Voltage Min500mV
No. of Outputs1 Output
Output Voltage Max5.5V
DC / DC Converter IC CaseBGA
Output Current Max10A
Output Current Max10A
No. of Pins25Pins
DC / DC Converter Output TypeAdjustable
Output Current10A
Input Voltage DC Min2.25V
Input Voltage DC Max5.5V
Switching Frequency2MHz
Height4.62mm
TopologyBuck (Step Down)
Depth4mm
Width4mm
Operating Temperature Max125°C
Product RangeLTM4658 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Voltage Min
2.25V
Input Voltage Max
5.5V
No. of Outputs
1 Output
DC / DC Converter IC Case
BGA
Output Current Max
10A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
2.25V
Switching Frequency
2MHz
Topology
Buck (Step Down)
Width
4mm
Product Range
LTM4658 Series
DC / DC Converter Type
BGA-25, Micro Module
Output Power Max
-
Output Voltage Min
500mV
Output Voltage Max
5.5V
Output Current Max
10A
No. of Pins
25Pins
Output Current
10A
Input Voltage DC Max
5.5V
Height
4.62mm
Depth
4mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
