Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4662MPYCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK5500
Product RangeLTM4662 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.950 |
| 5+ | $158.290 |
| 10+ | $147.620 |
| 25+ | $142.290 |
| 50+ | $139.450 |
| 100+ | $136.600 |
Price for:Each
Minimum: 1
Multiple: 1
$168.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4662MPYCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK5500
Product RangeLTM4662 Series
Power Supply ApplicationsITE, Industrial & Medical
Input Voltage Min4.5V
DC / DC Converter TypeBGA-88, Micro Module
Input Voltage Max20V
Output Power Max-
No. of Outputs2 Output
Output Voltage Min600mV
Output Voltage Max5.5V
DC / DC Converter IC CaseBGA
No. of Pins88Pins
Output Current Max30A
Output Current Max30A
Output Current15A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max20V
Switching Frequency1MHz
Height5.74mm
Depth15mm
TopologyNon Isolated
Operating Temperature Max125°C
Width11.25mm
Product RangeLTM4662 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
DC / DC Converter Type
BGA-88, Micro Module
Output Power Max
-
Output Voltage Min
600mV
DC / DC Converter IC Case
BGA
Output Current Max
30A
Output Current
15A
Input Voltage DC Min
4.5V
Switching Frequency
1MHz
Depth
15mm
Operating Temperature Max
125°C
Product Range
LTM4662 Series
Input Voltage Min
4.5V
Input Voltage Max
20V
No. of Outputs
2 Output
Output Voltage Max
5.5V
No. of Pins
88Pins
Output Current Max
30A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
20V
Height
5.74mm
Topology
Non Isolated
Width
11.25mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
