Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4676AIYCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2673
Product RangeLTM4676A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.930 |
| 5+ | $126.910 |
| 10+ | $126.880 |
| 25+ | $107.580 |
| 50+ | $107.520 |
| 100+ | $107.450 |
Price for:Each
Minimum: 1
Multiple: 1
$126.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4676AIYCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2673
Product RangeLTM4676A Series
Power Supply Applications-
DC / DC Converter TypeBGA-144, Micro Module
Input Voltage Min4.5V
Output Power Max-
Input Voltage Max26.5V
Output Voltage Min500mV
No. of Outputs2 Output
DC / DC Converter IC CaseBGA
Output Voltage Max5.5V
No. of Pins144Pins
Output Current Max13A
Output Current Max13A
DC / DC Converter Output TypeAdjustable
Output Current13A
Input Voltage DC Min4.5V
Input Voltage DC Max26.5V
Height5.01mm
Switching Frequency500kHz
TopologyBuck (Step Down)
Depth16mm
Width16mm
Operating Temperature Max125°C
Product RangeLTM4676A Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
-
Input Voltage Min
4.5V
Input Voltage Max
26.5V
No. of Outputs
2 Output
Output Voltage Max
5.5V
Output Current Max
13A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Height
5.01mm
Topology
Buck (Step Down)
Width
16mm
Product Range
LTM4676A Series
DC / DC Converter Type
BGA-144, Micro Module
Output Power Max
-
Output Voltage Min
500mV
DC / DC Converter IC Case
BGA
No. of Pins
144Pins
Output Current Max
13A
Output Current
13A
Input Voltage DC Max
26.5V
Switching Frequency
500kHz
Depth
16mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
