Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4682EY#PBFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.14AM4417
Product RangeLTM4682 Series
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $341.540 |
| 5+ | $331.590 |
| 10+ | $327.410 |
| 25+ | $321.970 |
| 50+ | $315.540 |
| 100+ | $309.090 |
Price for:Each
Minimum: 1
Multiple: 1
$341.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4682EY#PBFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.14AM4417
Product RangeLTM4682 Series
Power Supply Applications-
DC / DC Converter TypeBGA-330, Micro Module
Output Power Max-
Output Voltage Min700mV
Output Voltage Max1.35V
Output Current Max31.25A
Output Current Max31.25A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Height5.71mm
Depth22mm
Width15mm
Product RangeLTM4682 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
-
Output Voltage Max
1.35V
Output Current Max
31.25A
Input Voltage DC Min
4.5V
Height
5.71mm
Width
15mm
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
BGA-330, Micro Module
Output Voltage Min
700mV
Output Current Max
31.25A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
22mm
Product Range
LTM4682 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
