Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4710EV-1#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AK4855
Product RangeLTM4710 Series
Your Part Number
216 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.950 |
| 5+ | $67.340 |
| 10+ | $66.250 |
| 25+ | $64.830 |
| 50+ | $63.770 |
| 100+ | $62.500 |
Price for:Each
Minimum: 1
Multiple: 1
$69.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4710EV-1#PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AK4855
Product RangeLTM4710 Series
Power Supply ApplicationsITE
DC / DC Converter TypeLGA-162, Micro Module
Output Power Max-
Output Voltage Min500mV
Output Voltage Max3.6V
Output Current Max8A
Output Current Max8A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.5V
Input Voltage DC Max5.5V
Height3.54mm
Depth6mm
Width12mm
Product RangeLTM4710 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage Max
3.6V
Output Current Max
8A
Input Voltage DC Min
2.5V
Height
3.54mm
Width
12mm
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
LGA-162, Micro Module
Output Voltage Min
500mV
Output Current Max
8A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
6mm
Product Range
LTM4710 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
