Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8029IYCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2692
Product RangeLTM8029 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.770 |
| 5+ | $28.560 |
| 10+ | $28.350 |
| 25+ | $27.410 |
| 50+ | $26.730 |
| 100+ | $26.060 |
| 250+ | $25.540 |
Price for:Each
Minimum: 1
Multiple: 1
$28.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8029IYCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2692
Product RangeLTM8029 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeBGA-35, Micro Module
Input Voltage Min4.5V
Output Power Max-
Input Voltage Max36V
Output Voltage Min1.2V
No. of Outputs1 Output
DC / DC Converter IC CaseBGA
Output Voltage Max18V
Output Current Max600mA
No. of Pins35Pins
Output Current Max600mA
DC / DC Converter Output TypeAdjustable
Output Current600mA
Input Voltage DC Min4.5V
Input Voltage DC Max36V
Height3.42mm
Switching Frequency2.2MHz
Depth11.25mm
TopologyBuck (Step Down)
Operating Temperature Max125°C
Width6.25mm
Product RangeLTM8029 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Input Voltage Max
36V
No. of Outputs
1 Output
Output Voltage Max
18V
No. of Pins
35Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Height
3.42mm
Depth
11.25mm
Operating Temperature Max
125°C
Product Range
LTM8029 Series
DC / DC Converter Type
BGA-35, Micro Module
Output Power Max
-
Output Voltage Min
1.2V
DC / DC Converter IC Case
BGA
Output Current Max
600mA
Output Current Max
600mA
Output Current
600mA
Input Voltage DC Max
36V
Switching Frequency
2.2MHz
Topology
Buck (Step Down)
Width
6.25mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
