Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8050MPY#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2707
Product RangeLTM8050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.820 |
| 5+ | $84.280 |
| 10+ | $83.750 |
| 25+ | $80.830 |
| 50+ | $80.580 |
| 100+ | $80.330 |
Price for:Each
Minimum: 1
Multiple: 1
$84.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8050MPY#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2707
Product RangeLTM8050 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeBGA-70, Micro Module
Input Voltage Min3.6V
Input Voltage Max58V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min800mV
DC / DC Converter IC CaseBGA
Output Voltage Max24V
Output Current Max2A
No. of Pins70Pins
Output Current Max2A
Output Current2A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3.6V
Input Voltage DC Max58V
Switching Frequency750kHz
Height4.92mm
Depth15mm
TopologyBuck (Step Down)
Operating Temperature Max125°C
Width9mm
Product RangeLTM8050 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
3.6V
Output Power Max
-
Output Voltage Min
800mV
Output Voltage Max
24V
No. of Pins
70Pins
Output Current
2A
Input Voltage DC Min
3.6V
Switching Frequency
750kHz
Depth
15mm
Operating Temperature Max
125°C
Product Range
LTM8050 Series
DC / DC Converter Type
BGA-70, Micro Module
Input Voltage Max
58V
No. of Outputs
1 Output
DC / DC Converter IC Case
BGA
Output Current Max
2A
Output Current Max
2A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
58V
Height
4.92mm
Topology
Buck (Step Down)
Width
9mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
