Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8055EY-1#PBFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02AM2713
Product RangeLTM8055 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.260 |
| 5+ | $69.910 |
| 10+ | $64.550 |
| 25+ | $61.890 |
| 50+ | $60.650 |
| 100+ | $59.410 |
Price for:Each
Minimum: 1
Multiple: 1
$75.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8055EY-1#PBFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.02AM2713
Product RangeLTM8055 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeBGA-121, Micro Module
Input Voltage Min5V
Output Power Max-
Input Voltage Max36V
No. of Outputs1 Output
Output Voltage Min1.2V
DC / DC Converter IC CaseBGA
Output Voltage Max36V
Output Current Max8.5A
Output Current Max8.5A
No. of Pins121Pins
Output Current8.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min5V
Input Voltage DC Max36V
Switching Frequency800kHz
Height4.92mm
TopologyBuck-Boost
Depth15mm
Operating Temperature Max125°C
Width15mm
Product RangeLTM8055 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
5V
Input Voltage Max
36V
Output Voltage Min
1.2V
Output Voltage Max
36V
Output Current Max
8.5A
Output Current
8.5A
Input Voltage DC Min
5V
Switching Frequency
800kHz
Topology
Buck-Boost
Operating Temperature Max
125°C
Product Range
LTM8055 Series
DC / DC Converter Type
BGA-121, Micro Module
Output Power Max
-
No. of Outputs
1 Output
DC / DC Converter IC Case
BGA
Output Current Max
8.5A
No. of Pins
121Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Height
4.92mm
Depth
15mm
Width
15mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
