Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8057MPYCopy
Newark Part No.02AM2717
Product RangeLTM8057 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.720 |
| 5+ | $53.470 |
| 10+ | $46.230 |
| 25+ | $46.200 |
| 50+ | $45.350 |
| 100+ | $44.480 |
Price for:Each
Minimum: 1
Multiple: 1
$60.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8057MPYCopy
Newark Part No.02AM2717
Product RangeLTM8057 Series
Power Supply ApplicationsIndustrial
Input Voltage Min3.1V
DC / DC Converter TypeBGA-38, Micro Module
Input Ratio-
Input Voltage Max31V
Output Power Max-
No. of Outputs1 Output
DC / DC Converter IC CaseBGA
Output Voltage - Output 112V
No. of Pins38Pins
Output Current - Output 1440mA
Output Current440mA
Output Voltage Min2.5V
Output Voltage - Output 2-
Output Voltage Max12V
Output Current - Output 2-
Output RegulationRegulated
TopologyFlyback
Isolation Voltage2kV
Operating Temperature Max125°C
Input Voltage DC Nom-
DC / DC Converter Output TypeAdjustable
Width9mm
Height4.92mm
Depth11.25mm
Input Voltage DC Min3.1V
Input Voltage DC Max31V
Product RangeLTM8057 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
BGA-38, Micro Module
Input Voltage Max
31V
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Current - Output 1
440mA
Output Voltage Min
2.5V
Output Voltage Max
12V
Output Regulation
Regulated
Isolation Voltage
2kV
Input Voltage DC Nom
-
Width
9mm
Depth
11.25mm
Input Voltage DC Max
31V
SVHC
No SVHC (07-Jul-2017)
Input Voltage Min
3.1V
Input Ratio
-
Output Power Max
-
DC / DC Converter IC Case
BGA
No. of Pins
38Pins
Output Current
440mA
Output Voltage - Output 2
-
Output Current - Output 2
-
Topology
Flyback
Operating Temperature Max
125°C
DC / DC Converter Output Type
Adjustable
Height
4.92mm
Input Voltage DC Min
3.1V
Product Range
LTM8057 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
