Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8058EY#PBFCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.02AM2718
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.730 |
| 5+ | $29.580 |
| 10+ | $29.110 |
| 25+ | $28.480 |
| 50+ | $28.020 |
| 100+ | $27.620 |
| 250+ | $27.220 |
Price for:Each
Minimum: 1
Multiple: 1
$30.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8058EY#PBFCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.02AM2718
Regulator Output TypeAdjustable
No. of Outputs2Outputs
TopologyFlyback
Input Voltage Min3.1V
Input Voltage Max31V
Output Current440mA
Max Output Current440mA
IC Case / PackageBGA
No. of Pins38Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.3V
Output Voltage Max13V
Efficiency-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency-
Technical Specifications
Regulator Output Type
Adjustable
Topology
Flyback
Input Voltage Max
31V
Max Output Current
440mA
No. of Pins
38Pins
Output Voltage - Nom
-
Output Voltage Max
13V
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
-
No. of Outputs
2Outputs
Input Voltage Min
3.1V
Output Current
440mA
IC Case / Package
BGA
IC Mounting
Surface Mount
Output Voltage Min
2.3V
Efficiency
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
