Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11613EWC+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM8388
Product RangeQuad 12-Bit SAR ADCs
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $3.250 |
| 7500+ | $3.110 |
| 12500+ | $2.920 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$8,125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11613EWC+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM8388
Product RangeQuad 12-Bit SAR ADCs
ADC ArchitectureSAR
Resolution12bit
Sampling Rate94.4kSPS
No. of Channels4Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
InterfacesI2C
Supply Voltage Min2.7V
ADC / DAC Case StyleWLP
Supply Voltage Max3.6V
IC Case / PackageWLP
No. of Pins12Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
94.4kSPS
Input Channel Type
Differential, Single Ended
Interfaces
I2C
ADC / DAC Case Style
WLP
IC Case / Package
WLP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Resolution
12bit
No. of Channels
4Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
No. of Pins
12Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
