Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1452EVSYS#Copy
Newark Part No.18AM2658
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $186.870 |
Price for:Each
Minimum: 1
Multiple: 1
$186.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1452EVSYS#Copy
Newark Part No.18AM2658
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX1452
Kit Application TypeSignal Conditioning
Application Sub TypeSensor Signal Conditioner
Kit ContentsEvaluation Board MAX1452, MAX32625PICO Board, USB Cable, EV Kit Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Evaluation Board MAX1452, MAX32625PICO Board, USB Cable, EV Kit Software
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX1452
Application Sub Type
Sensor Signal Conditioner
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
