Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14917AFM+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2660
Your Part Number
1,003 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.230 |
| 10+ | $10.390 |
| 25+ | $9.690 |
| 50+ | $9.300 |
| 100+ | $8.900 |
| 250+ | $8.620 |
| 500+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$13.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14917AFM+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2660
Power Load Switch TypeHigh Side
No. of Channels8Channels
Input Voltage36V
Current Limit1A
On State Resistance0.12ohm
IC Case / PackageFCQFN
No. of Pins48Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleFCQFN
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
0.12ohm
No. of Pins
48Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
8Channels
Current Limit
1A
IC Case / Package
FCQFN
Thermal Protection
Yes
No. of Outputs
8Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
FCQFN
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
