Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16839ATT+TCopy
Newark Part No.49AM1285
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $2.290 |
| 5000+ | $2.160 |
| 10000+ | $1.990 |
| 15000+ | $1.910 |
| 25000+ | $1.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$5,725.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16839ATT+TCopy
Newark Part No.49AM1285
No. of Channels1Channels
Output Current Max100mA
Output Current Max100mA
Output Voltage Max39.1V
IC Case / PackageTDFN-EP
No. of Pins6Pins
Input Voltage Min5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleTDFN-EP
No. of Outputs1Outputs
Output Current100mA
Output Voltage39.1V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
100mA
IC Case / Package
TDFN-EP
Input Voltage Min
5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
39.1V
Output Current Max
100mA
Output Voltage Max
39.1V
No. of Pins
6Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TDFN-EP
Output Current
100mA
Switching Frequency
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
