Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17303G+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2666
Product RangeMAX17303 Series
Your Part Number
210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 3000+ | $2.980 |
| 6000+ | $2.900 |
| 12000+ | $2.850 |
| 18000+ | $2.790 |
| 30000+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17303G+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2666
Product RangeMAX17303 Series
Battery Management FunctionAuthentication, Fuel Gauge, Internal Self-Discharge Detection, Protector
Battery TypeLi-Ion, Li-Pol
Supply Voltage Min2.3V
Supply Voltage Max4.9V
IC Case / PackageTDFN-EP
No. of Pins14Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeMAX17303 Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Management Function
Authentication, Fuel Gauge, Internal Self-Discharge Detection, Protector
Supply Voltage Min
2.3V
IC Case / Package
TDFN-EP
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
MAX17303 Series
SVHC
No SVHC (04-Feb-2026)
Battery Type
Li-Ion, Li-Pol
Supply Voltage Max
4.9V
No. of Pins
14Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
