Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17320G20+TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.49AM8390
Product RangeMAX17320 Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $3.720 |
| 5000+ | $3.640 |
| 7500+ | $3.530 |
| 12500+ | $3.460 |
| 25000+ | $3.390 |
| 62500+ | $3.320 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$9,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17320G20+TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.49AM8390
Product RangeMAX17320 Series
Battery Management FunctionAuthentication, Fuel Gauge, Internal Self-Discharge Detection, Protector
Battery TypeLi-Ion, Li-Pol
Supply Voltage Min4.2V
Supply Voltage Max18V
IC Case / PackageTQFN
No. of Pins24Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeMAX17320 Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Management Function
Authentication, Fuel Gauge, Internal Self-Discharge Detection, Protector
Supply Voltage Min
4.2V
IC Case / Package
TQFN
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
MAX17320 Series
SVHC
No SVHC (04-Feb-2026)
Battery Type
Li-Ion, Li-Pol
Supply Voltage Max
18V
No. of Pins
24Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
