Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX19995AETX+Copy
Newark Part No.73Y2842
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX19995AETX+Copy
Newark Part No.73Y2842
Frequency Min1.7GHz
Frequency Max2.2GHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
RF IC Case StyleTQFN
IC Case / PackageTQFN
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
1.7GHz
Supply Voltage Min
4.75V
RF IC Case Style
TQFN
No. of Pins
36Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
2.2GHz
Supply Voltage Max
5.25V
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
