Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20050ATC+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM2594
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 10+ | $7.750 |
| 25+ | $7.200 |
| 50+ | $6.890 |
| 100+ | $6.580 |
| 250+ | $6.350 |
| 500+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20050ATC+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20AM2594
TopologySynchronous Buck
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max65V
Output Voltage Max60V
Output Current Max2A
Output Current Max2A
Switching Frequency Typ400kHz
IC MountingSurface Mount
IC Case / PackageTDFN-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologySynchronous Buck
Driver Case StyleTDFN-EP
No. of Outputs1Outputs
Switching Frequency400kHz
Technical Specifications
Topology
Synchronous Buck
Input Voltage Min
4.5V
Output Voltage Max
60V
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Synchronous Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
65V
Output Current Max
2A
Switching Frequency Typ
400kHz
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TDFN-EP
Switching Frequency
400kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
