Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20411AAFHA/VY+TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel04AM1212RL
Cut Tape04AM1212
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.540 | $8.54 |
| Total Price | $8.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 25+ | $8.370 |
| 50+ | $8.200 |
| 100+ | $8.030 |
| 250+ | $7.870 |
| 500+ | $7.690 |
| 1000+ | $7.520 |
| 2500+ | $7.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20411AAFHA/VY+TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel04AM1212RL
Cut Tape04AM1212
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck
Input Voltage Min3V
Input Voltage Max5.5V
Max Output Current16A
Output Current16A
IC Case / PackageFC2QFN
No. of Pins21Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max1.275V
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck
Input Voltage Max
5.5V
Output Current
16A
No. of Pins
21Pins
Output Voltage - Nom
-
Output Voltage Max
1.275V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
16A
IC Case / Package
FC2QFN
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
