Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20457ATIB/VY+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2689
Your Part Number
762 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 3000+ | $3.590 |
| 6000+ | $3.520 |
| 12000+ | $3.450 |
| 18000+ | $3.380 |
| 30000+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20457ATIB/VY+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2689
Regulator Output TypeFixed
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.5V
Input Voltage Max36V
Max Output Current2A, 3.5A
IC Case / PackageSWTQFN-EP
No. of Pins28Pins
IC MountingSurface Mount
Output Voltage - Nom3.3V, 5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSWTQFN-EP
Switching Frequency2.1MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
IC Case / Package
SWTQFN-EP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
2.1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SWTQFN-EP
No. of Outputs
2Outputs
Input Voltage Min
3.5V
Max Output Current
2A, 3.5A
No. of Pins
28Pins
Output Voltage - Nom
3.3V, 5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
2.1MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
