Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22217ATJY+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM6698
Your Part Number
933 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.490 |
| 10+ | $7.380 |
| 25+ | $6.850 |
| 50+ | $6.560 |
| 100+ | $6.260 |
| 250+ | $5.830 |
| 500+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22217ATJY+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM6698
IC TypeSolenoid and Motor Driver
Motor TypeBrushed DC
No. of Outputs4Outputs
Output Current-
Output Voltage-
IC Case / PackageTQFN-EP
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Solenoid and Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
32Pins
Supply Voltage Max
36V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Brushed DC
Output Current
-
IC Case / Package
TQFN-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
