Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22502EATC+TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN5826
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $8.580 |
| 5000+ | $8.330 |
| 10000+ | $8.060 |
| 15000+ | $7.680 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$21,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22502EATC+TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN5826
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max100Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageTDFN
No. of Pins12Pins
No. of Nodes-
ESD Protection±6 kV (Contact), ±7 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
100Mbps
Supply Voltage Max
5.5V
No. of Pins
12Pins
ESD Protection
±6 kV (Contact), ±7 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
1Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
TDFN
No. of Nodes
-
Fail Safe
Open, Short
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
