Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22664CAWE+Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.18AM2694
Your Part Number
162 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
| 10+ | $9.040 |
| 25+ | $8.550 |
| 50+ | $8.070 |
| 100+ | $7.830 |
| 250+ | $7.590 |
| 500+ | $7.360 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22664CAWE+Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.18AM2694
No. of Channels6Channels
Supply Voltage Min1.71V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Data Rate200Mbps
Input LevelCMOS, TTL
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage5kVrms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
6Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
CMOS, TTL
Isolation IC Type
Digital Isolator
Isolation Voltage
5kVrms
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
1.71V
IC Case / Package
WSOIC
Data Rate
200Mbps
Output Level
-
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
