Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25301BATB/V+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2699
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $1.380 |
| 7500+ | $1.290 |
| 12500+ | $1.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25301BATB/V+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2699
Product RangeAdj 1A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.3V
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current50mV
IC MountingSurface Mount
IC Case / PackageTDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
5.3V
Max Output Current
1A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Min
600mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
50mV
IC Case / Package
TDFN
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
