Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31341CETB+TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AM2703
Product RangeMAX31341C Series
Your Part Number
2,204 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 25+ | $1.900 |
| 50+ | $1.800 |
| 100+ | $1.710 |
| 250+ | $1.610 |
| 500+ | $1.570 |
| 1000+ | $1.540 |
| 2500+ | $1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31341CETB+TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AM2703
Product RangeMAX31341C Series
InterfacesI2C
Date FormatYYYY-MM-DD-dd
Time FormatHH:MM:SS
Clock IC TypeRTCC
Time FormatHH:MM:SS
Supply Voltage Min1.6V
Clock IC Case StyleTDFN
Supply Voltage Max3.6V
IC Case / PackageTDFN
No. of Pins10Pins
IC Interface TypeI2C
Product RangeMAX31341C Series
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Time Format
HH:MM:SS
Clock IC Case Style
TDFN
IC Case / Package
TDFN
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Date Format
YYYY-MM-DD-dd
Clock IC Type
RTCC
Supply Voltage Min
1.6V
Supply Voltage Max
3.6V
No. of Pins
10Pins
Product Range
MAX31341C Series
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
