Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31343ETAY+
Newark Part No.18AM2706
Product RangeMAX31343 Series
636 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 10+ | $4.580 |
| 25+ | $4.230 |
| 50+ | $4.040 |
| 100+ | $3.840 |
| 250+ | $3.560 |
| 980+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$5.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31343ETAY+
Newark Part No.18AM2706
Product RangeMAX31343 Series
Date FormatYYYY-MM-DD-dd
Clock FormatHH:MM:SS
Clock IC TypeRTCC
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Clock IC Case StyleTDFN
No. of Pins8Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX31343 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Date Format
YYYY-MM-DD-dd
Clock IC Type
RTCC
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
MAX31343 Series
MSL
MSL 1 - Unlimited
Clock Format
HH:MM:SS
Supply Voltage Min
1.6V
Clock IC Case Style
TDFN
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability