Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31730ATC+TCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel18AM2707
Cut Tape11AN5829
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.150 | $3.15 |
| Total Price | $3.15 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 25+ | $2.530 |
| 50+ | $2.430 |
| 100+ | $2.330 |
| 250+ | $2.240 |
| 500+ | $2.140 |
| 1000+ | $2.070 |
| 2500+ | $2.020 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.980 |
| 7500+ | $1.930 |
| 12500+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31730ATC+TCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel18AM2707
Cut Tape11AN5829
Sensor Output TypeDigital
Accuracy± 1°C
Measured Temperature Min-64°C
Measured Temperature Max150°C
Sensor Case / PackageTDFN-EP
No. of Pins12Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels3Channels
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Min
-64°C
Sensor Case / Package
TDFN-EP
Supply Voltage Min
3V
No. of Channels
3Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Accuracy
± 1°C
Measured Temperature Max
150°C
No. of Pins
12Pins
Supply Voltage Max
3.6V
Resolution
12 bits
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
