Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38640AELT+TCopy
Newark Part No.18AM2716
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $1.530 |
| 5000+ | $1.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38640AELT+TCopy
Newark Part No.18AM2716
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current175mA
Output Current175mA
IC Case / PackageµDFN
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min700mV
Output Voltage Max3.3V
Switching Frequency Typ-
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseµDFN
Automotive Qualification Standard-
Switching Frequency-
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Output Current
175mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
175mA
IC Case / Package
µDFN
IC Mounting
Surface Mount
Output Voltage Min
700mV
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
µDFN
Switching Frequency
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
