Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40007ANT+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel16AM6705
Re-Reel44AM8028RL
Cut Tape44AM8028
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.360 | $0.00 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 25+ | $1.730 |
| 50+ | $1.650 |
| 100+ | $1.580 |
| 250+ | $1.480 |
| 500+ | $1.440 |
| 1000+ | $1.400 |
| 2500+ | $1.300 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.360 |
| 5000+ | $1.330 |
| 7500+ | $1.310 |
| 12500+ | $1.290 |
| 20000+ | $1.260 |
| 30000+ | $1.240 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40007ANT+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel16AM6705
Re-Reel44AM8028RL
Cut Tape44AM8028
No. of Channels1Channels
Gain Bandwidth Product15kHz
Slew Rate Typ12V/ms
Supply Voltage Range1.7V to 5.5V
Supply Voltage Range1.7V to 5.5V
IC Case / PackageWLP
No. of Pins6Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage300µV
Input Bias Current40pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleWLP
Automotive Qualification Standard-
Bandwidth15kHz
No. of Amplifiers1 Amplifier
Slew Rate12V/ms
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
12V/ms
Supply Voltage Range
1.7V to 5.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
40pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
WLP
Bandwidth
15kHz
Slew Rate
12V/ms
Gain Bandwidth Product
15kHz
Supply Voltage Range
1.7V to 5.5V
IC Case / Package
WLP
Amplifier Type
CMOS
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
