Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX44281OANS+TCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.18AM2729
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 25+ | $2.150 |
| 50+ | $2.050 |
| 100+ | $1.930 |
| 250+ | $1.830 |
| 500+ | $1.790 |
| 1000+ | $1.760 |
| 2500+ | $1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX44281OANS+TCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.18AM2729
No. of Channels1Channels
Gain Bandwidth Product15MHz
Slew Rate Typ8V/µs
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageWLP
No. of Pins4Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage20µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleWLP
Automotive Qualification Standard-
Bandwidth15MHz
No. of Amplifiers1 Amplifier
Slew Rate8V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
8V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
4Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
WLP
Bandwidth
15MHz
Slew Rate
8V/µs
Gain Bandwidth Product
15MHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
WLP
Amplifier Type
General Purpose
Input Offset Voltage
20µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
