Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4823ETP+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AM8396
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $5.080 |
| 5000+ | $4.960 |
| 7500+ | $4.810 |
| 12500+ | $4.720 |
| 25000+ | $4.620 |
| 62500+ | $4.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$12,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4823ETP+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AM8396
Output Current70mA
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Case / PackageTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Current
70mA
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.3V
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
