
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4896ETP+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel48AC1716RL Cut Tape48AC1716 |
| Your Part Number | |
| Technical Datasheet |
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.610 | $12.61 |
| Total Price | $12.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.610 |
| 25+ | $9.210 |
| 50+ | $8.840 |
| 100+ | $8.460 |
| 250+ | $8.380 |
| 500+ | $8.220 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4896ETP+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel48AC1716RL Cut Tape48AC1716 |
| Technical Datasheet | |
| Output Current | 200mA |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TQFN-EP |
| Driver Case Style | TQFN-EP |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX4896 is a space-saving, 8 channel relay/load driver is designed for medium voltage applications up to 50V. This offers built-in inductive kickback protection, drive for latching/nonlatching or dual coil relays, and open-load and short-circuit fault detection. This also protects against overcurrent conditions. Each independent open-drain output features a 3ohm (typ) on-resistance, and is guaranteed to sink 200mA of load current (VS ≥ 4.5V). A built-in overvoltage-protection clamp handles kickback voltage transients, which are common when driving inductive loads. This employs a reset input that allows the user to turn off all outputs simultaneously with a single control line. In addition, the SPI output data can be used for diagnostics purposes including open-load and short-circuit fault detection. Application includes industrial equipment, white goods, power-grid monitoring and protection equipment, ATE.
- Relay driver supports medium voltage applications, built-In protection circuitry increases safety
- Built-in output clamp protects against inductive kickback
- Open-load and short-circuit detection and protection, thermal shutdown
- RESET (active low) input turns off all outputs simultaneously
- FLAG (active low) output for μP interrupt, built-in power-on reset
- Serial port supports most microcontroller architectures
- SPI-/QSPI-/MICROWIRE-compatible serial interface
- Serial digital output for daisy-chaining and diagnostics
- Low power consumption reduces power supply requirements saving system cost
- 20 TQFN-EP package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Current | 200mA |
|---|---|
| Supply Voltage Max | 5.5V |
| Driver Case Style | TQFN-EP |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Supply Voltage Min | 2.7V |
|---|---|
| IC Case / Package | TQFN-EP |
| No. of Pins | 20Pins |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for MAX4896ETP+T
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
