Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5014ESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN4577
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 3000+ | $4.520 |
| 6000+ | $4.000 |
| 12000+ | $3.780 |
| 18000+ | $3.330 |
| 30000+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5014ESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN4577
Power Supply Controller TypePWM Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min13V
Supply Voltage Max36V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ275kHz
Switching Frequency Min247kHz
Switching Frequency Max302kHz
Duty Cycle Min75%
Duty Cycle Max85%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Controller Type
PWM Controller
Control Mode
Current Mode Control
Supply Voltage Max
36V
No. of Pins
8Pins
Switching Frequency Typ
275kHz
Switching Frequency Max
302kHz
Duty Cycle Max
85%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Channels
1Channels
Supply Voltage Min
13V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
247kHz
Duty Cycle Min
75%
Topology
Flyback
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
