Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5582EUP+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87AK5625
Product RangeQuad 10-Bit Voltage Output DACs
Your Part Number
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.510 |
| 5+ | $25.150 |
| 10+ | $22.800 |
| 25+ | $20.450 |
| 50+ | $20.130 |
| 100+ | $19.810 |
| 250+ | $19.420 |
Price for:Each
Minimum: 1
Multiple: 1
$27.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5582EUP+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.87AK5625
Product RangeQuad 10-Bit Voltage Output DACs
Resolution10bit
Supply Voltage Min5.25V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.25V
Supply Voltage Range2.7V to 5.25V
ADC / DAC Case StyleTSSOP-EP
No. of Channels4Channels
Output TypeVoltage
Input Channel TypeParallel
IC Case / PackageTSSOP-EP
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.25V
No. of Channels
4Channels
Input Channel Type
Parallel
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Quad 10-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.25V
Supply Voltage Range
2.7V to 5.25V
ADC / DAC Case Style
TSSOP-EP
Output Type
Voltage
IC Case / Package
TSSOP-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
