
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.530 | $11.53 |
| Total Price | $11.53 | ||
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
| 25+ | $8.360 |
| 50+ | $8.010 |
| 100+ | $7.660 |
| 250+ | $7.550 |
| 500+ | $7.400 |
| 1000+ | $7.250 |
| 2500+ | $7.090 |
Product Information
Product Overview
The MAX6367PKA31+T is a low power microprocessor (µP) supervisory circuit with battery backup and chip enable gating in 8 pin SOT-23 package. It simplifies power supply monitoring, battery backup control functions and memory write protection in µP systems. Improves size, accuracy and reliability of modern systems with an ultra small integrated solution. Performs 4 basic functions such as provide µP reset output during VCC supply power up, power down and brownout conditions. It internally control VCC to back-up battery switching to maintain data or low power operation for CMOS RAM, CMOS µPs, real time clock and other digital logic when main supply fails. Memory write protection through internal chip-enable gating during supply or processor faults and a battery-on output option. Typically used at critical µP/µC power monitoring, fax machines, industrial control, computers/controllers, set-top boxes, POS equipment and portable/battery powered equipment.
- Operating voltage range from 0V to 5.5V
- Operating temperature range from -40°C to 85°C
- 3.08V reset threshold
- Precision monitoring of +5V, +3.3V, +3V and +2.5V power supply voltages
- Battery-on output indicator, reset (active low ) open-drain output structure
- On-board gating of chip-enable signals, 1.5ns propagation delay
- Low 10µA quiescent supply current
- RESET/RESET (active-low) valid down to 1.2V guaranteed (VCC or VBATT)
- Power supply transient immunity
- 150ms min reset timeout period
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3.08V
-
Active-Low, Open-Drain
8Pins
280ms
85°C
-
No SVHC (04-Feb-2026)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.08V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
