
Product Information
Product Overview
The MAX6647MUA+ is a +145°C precision SMBus compatible remote/local sensor with over temperature alarm in 8 pin µMAX package. This two channel digital temperature sensor accurately measures the temperature of its own die and a remote PN junction and report the temperature in digital form using a 2-wire serial interface. The remote PN junction is typically the emitter-base junction of a common collector PNP on a CPU, FPGA or ASIC. The 2-wire serial interface accepts standard system management buses (SMBus) write byte, read byte, send byte and receive byte commands to read the temperature data and to program the alarm thresholds. To enhance system reliability IC include a SMBus timeout. Measurements can be done autonomously at the programmed conversion rate or in a single-shot mode. The adjustable conversion rate allows optimizing supply current and temperature update rate to match system needs. It is used in multichip modules, graphics processors, servers and workstations.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from 0°C to +145°C
- 0.125°C resolution
- Measures high-ideality thermal diodes up to +170°C (apparent) & +145°C (real)
- Two alarm outputs, ALERT (complementary) and OVERT (complementary)
- Programmable under/overtemperature alarm temperature thresholds
- Programmable conversion rate
- SMBus compatible interface
- SMBus timeout
Applications
Industrial, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
± 1°C
± 1°C
0°C
145°C
µMAX
3V
1Channels
I2C, SMBus
125°C
-
-
Digital
± 1°C
0°C
145°C
µMAX
8Pins
5.5V
11 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
